Laird TPutty™ Gap Fillers
Laird TPutty™ Gap Fillers are soft, low-abrasive silicone-based thermal gap fillers ideal for applications with large or uneven gap tolerances. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing is a critical design consideration. The material allows for minimal to no pressure transfer between mating parts. With a UL 94V-0 flammability rating, Laird TPutty™ Gap Fillers provide excellent thermal performance and compliance.
Features
- TPutty 403 Dispensible Gap Filler
- Soft and compliant
- 2.3W/mK thermal conductivity
- Low abrasion
- RoHS compliant
- TPutty 502 Thermal Gap Filler
- 3W/mK thermal conductivity
- Soft and ultra-high compressibility for low-stress applications
- Fiberglass layer for reinforcement and better handling capabilities
- Low dielectric constant
- RoHS and REACH compliant
- TPutty 508 Dispensible Gap Filler
- Complete dispensing solution options available
- 3.7W/mK thermal conductivity
- Demonstrated thermal cycling stability
- Low outgassing per ASTM E595
- RoHS compliant
- TPutty 607 High-Performance Dispensible Gap Filler
- Complete dispensing solution options available
- 6.4W/mK thermal conductivity
- Demonstrated thermal cycling stability
- Low outgassing per ASTM E595
- RoHS compliant
Applications
- Consumer
- Gaming systems
- Tablets
- Notebooks
- Smart home devices
- Industrial
- LED lighting
- Automation
- Test instrumentation
- Motion control
- Automotive
- ADAS
- Infotainment
- Powertrain/ECU
- Aerospace and military
- Power supplies
- Controllers
- Drones
- Satellites
- Telecom and datacom
- Wireless infrastructure
- Routers
- Servers
- Memory modules
- Hard disk and solid-state drives
Specifications
- TPutty 403 Dispensible Gap Filler
- White in color
- 29g/min. flow rate
- 2.48g/cc density
- >6000VAC dielectric breakdown
- 0.05mm (0.002") minimum bond line thickness
- UL 94V-0 flammability rating
- -45°C to +150°C temperature range
- TPutty 502 Thermal Gap Filler
- White in color
- ±10% thickness tolerance
- 1.37g/cc density
- UL 94V-0 flammability rating
- -45°C to +200°C temperature range
- TPutty 508 Dispensible Gap Filler
- Green in Color
- 50g/min flow rate
- 3.2g/cc density
- >3000VAC dielectric breakdown
- 0.09mm (0.0036") minimum bond line thickness
- -45°C to +150°C temperature range
- TPutty 607 High-Performance Dispensible Gap Filler
- Blue in color
- 60g/min. flow rate
- 3.45g/cc density
- >6000VAC (at 40mil) dielectric breakdown
- 0.150mm (0.006") minimum bond line thickness
- -45°C to +150°C temperature range
Additional Resources
Yayınlandı: 2020-06-02
| Güncellenmiş: 2026-07-08