Laird Technologies Tputty™ SF560 1-Part Dispensable Gap Fillers

Laird Technologies Tputty™ SF560 1-Part Dispensable Gap Fillers are designed to offer thermal conductivity of 5.6W/mK, along with superior thermal resistance. These gap fillers' silicone-free formulation and ultra-soft properties make it suitable for all automotive applications. The Tputty™ SF560 gap fillers are easily reworkable and meet RoHS and REACH requirements. Typical applications include automotive display and infotainment, semiconductors, power electronics (IGBT, MOSFET), consumer electronics, Telecommunication, and optical fiber.

Features

  • Silicone Free (SF)
  • High temperature resistance
  • Dispensable and compliant
  • Easily reworkable
  • Very low fogging
  • Meet RoHS and REACH requirements

Specifications

  • White-grey color
  • 5.6W/mK thermal conductivity
  • 3.4g/cc density
  • 0.150mm minimum bond line thickness
  • 6kV dielectric breakdown voltage at 1mm
  • 4 x 1014Ωcm volume resistivity
  • 0.03% outgassing TML
  • 0.01% outgassing CVCM
  • -40°C to 150°C operating temperature range

Applications

  • ADAS:
    • Cameras, radars, lidars, and ECUs
  • Automotive display and infotainment
  • Semiconductors
  • Power electronics (IGBT, MOSFET)
  • Consumer electronics
  • Telecommunication
  • Optical fiber
Yayınlandı: 2025-07-09 | Güncellenmiş: 2025-08-25