Laird Technologies CL2510 2.4GHz Wireless ConnexLink Modules


The Fastest Way to Wireless

The Laird Technologies Wireless M2M Solutions CL2510 2.4GHz wireless ConnexLink module sets the standard for industrial RF communication. The CL2510 is based on the Laird Technologies LT2510 fifth-generation 2.4GHz FHSS module, is available with an RS-232 DB-9 connector, and is housed in a rugged enclosure. This Laird Technologies wireless module is an ideal choice for wireless serial communications in industrial applications. The CL2510 can replace thousands of feet of cable as a wireless serial bridge. This Laird Technologies ConnexLink device is optimized for point-to-point or point-to-multipoint networks and permits an unlimited number of clients to synchronize to a single server for low latency communications. With its field-proven FHSS air interface protocol, the CL2510 rejects RF noise, excels in multipath scenarios, allows for co-located systems, and provides an extremely reliable communication link. It also provides a more robust but simpler link than ZigBee® for RF applications that do not require a mesh topology.


View Product List

New! Laird Wireless RM024 Series 2.4GHz Range-Amplified MultiPoint Modules are drop-in replacements for the LT2510 & CL2510 Series. With a more efficient design, the RM024 offers all the range of the LT2510/CL2510 modules with decreased current consumption and new features. The RM024 and LT2510/CL2510 modules are over the air compatible and can both be used in the same network. Learn more


Features and Benefits
Easy to Use
  • Standard Male DB-9 DCE serial interface
  • Standard baud rates supported from 1200 to 230,400bps
  • RF Data rates of 280kbps or 500kbps, selectable
  • Advanced configuration using AT Commands
Networking and Security
  • Retries and Acknowledgments
  • API Commands for advanced packet addressing
  • Frequency Hopping Spread Spectrum for security and
    interference rejection
  • Customizable RF Channel, System ID and Vendor ID
  • Automatic Link Synchronization
  • Low Latency and high throughput

Product Specifications
Interfaces
  • Serial Interface Connector: DB-9 Male (RS-232 DCE)
  • RF Connector: RP-SMA Jack
  • Power Connector: Center Positive 2.5mm Jack

Operational
  • Network Topologies: Point to Point, Point to multipoint
  • Security: One byte System ID, two byte Vendor ID
  • Number of Hopping Channels: 43 or 79, user selectable
  • Frequency Band: 2400MHz to 2471MHz
  • RF Data Rate: 280kbps or 500kbps, user selectable
  • RF Technology: Frequency Hopping Spread Spectrum
  • Output Power: 50mW conducted
  • Maximum radiated power: (EIRP) 100mW (CE), or 316mW (FCC)
    depending on antenna and country of use
  • Range (Line of Sight with 2.5dBi antenna): Outdoor - 1.5miles
    (2.4km), Indoor - 790ft (240m)
  • Sensitivity: -98dBm at 280kbps RF Rate, -94dBm at 500kbps RF Rate
Electrical/Environmental
  • Supply Voltage: +6V to 30V DC
  • Max Power: 300mW
  • Temperature (Operating): -40ºC to 80ºC
  • Temperature (Storage): -50ºC to 85ºC

Physical
  • Dimensions: 4.4 x 2.7 x 1.4in
    (11.18 x 6.86 x 3.56cm)
  • Weight: 6oz (170g)

Certifications
  • FCC: Yes- FCC ID: KQL-CL2510
  • IC: Ye - IC ID: 2268C-CL2510
  • CE: Yes - EN300 328-2 V1.71, EN301 489
  • RoHS: Yes


  • Laird
  • Wireless
  • Development Tools|Embedded Solutions|Semiconductors|IC-RF
Yayınlandı: 2018-09-18 | Güncellenmiş: 2018-09-18