Lantronix Open-Q™ 5165RB System on Module (SOM)

Lantronix Open-Q™ 5165RB System on Module (SOM) is an ultra-compact 50mm x 29mm production-ready computing module based on the powerful Qualcomm® QRB5165 System-on-Chip. The QRB5165 System-on-Chip delivers multiple specialized processing cores such as the 5th generation AI Engine, hardware video analytics engine, Qualcomm Spectra™ ISP, Qualcomm Adreno™ GPU, and Qualcomm Hexagon™ DSP. Utilizing Wi-Fi 6 connectivity, advanced camera features, and high-speed interfaces, the 5165RB SOM creates the ideal computing core for various leading-edge robotics applications.

The Lantronix Open-Q 5165RB SOM comes with Ubuntu 18.04 Linux with support for ROS2, Docker, and other advanced AI and Robotics SDKs and dev tools. The device offers many benefits, including:

  • SOM with powerful specialized processing cores
  • On-device Qualcomm AI Engine™ for machine vision, neural networks, deep learning
  • Power-efficient edge AI computing solution pushing 15 TOPS
  • Ubuntu 18.04 Linux with support for Robot Operating System 2.0
  • Container and accelerator APIs – Docker, TensorFlow Lite, NNAPI, and others
 

Features

  • Qualcomm QRB5165 SoC – long life IIoT chipset
  • 8GB LPDDR5 RAM + 128GB UFS Flash
  • Ubuntu 18.04 Linux
  • On-device AI Engine up to 15 TOPS
  • Dedicated Computer Vision Engine
  • Multiple MIPI camera and display ports
  • Multiple high-speed connectivity options
  • Ultra-compact 50mm x 29mm form factor

Applications

  • Advanced Robotics – consumer/industrial/defense
  • AI-enabled Drones and UAVs
  • Machine vision platforms
  • AI processing gateways
  • Face detection and recognition
  • Deep learning and neural network processing
  • Autonomous systems

Videos

Front & Back View

Lantronix Open-Q™ 5165RB System on Module (SOM)

Package Size

Lantronix Open-Q™ 5165RB System on Module (SOM)
Yayınlandı: 2021-09-12 | Güncellenmiş: 2022-03-11