Lantronix E220 M2M Routers

Lantronix E220 M2M Routers are highly versatile routers available with 3G, LTE, WAN, LAN, Wi-Fi, and serial connectivity. These routers provide advanced failover, enable seamless switching between multiple internet interfaces, and maximize uptime. The E220 M2M routers offer advanced load balancing as users can spread or bind data traffic across multiple internet interfaces. These routers feature multiple tunneling schemes, including PPTP, L2TP, OpenVPN, GRE, and IPsec. The E220 M2M routers provide seamless connectivity to IP networks as sensors, and third-party devices can be integrated over the RS-485 serial port.

Features

  • Advanced failover
  • Advanced load balancing
  • Multiple tunneling schemes
  • RS-485 operation
  • Over The Air (OTA) updates
  • Real-time analysis of connection parameters
  • Flexible Wi-Fi configurable as WAN or access point with multiple SSID and security features
  • WAN switchable to LAN

Specifications

  • DIN Rail mountable brushed aluminum alloy
  • Operating temperature range:
    • -30°C to 70°C for Lite models
    • -20°C to 55°C for all other models
  • 150Mbps data rate
  • DDR2 SDRAM:
    • 512Mbit for Lite models
    • 1Gbit for all other models
  • 9V to 60V supply voltage range
Yayınlandı: 2018-05-24 | Güncellenmiş: 2022-09-08