Lantronix EDS-MD Wired IoT Gateways

Lantronix EDS-MD Wired IoT Gateways manage medical devices and data with and are certified to IEC-60601 standards. Lantronix EDS-MD gateways enable visibility into critical medical assets and integrate into remote access networks. Use Lantronix's Secure Com Port Redirector™ for secure data transport and virtualization. For safety, access and monitor devices and data locally or remotely with fault tolerance, including galvanic isolation. The EDS-MD offers high-performance wired connectivity with individually isolated RS-232 serial ports and a Gigabit network interface. Setup is easy with standard management tools and Lantronix Device Management SaaS support.

Features

  • UL and IEC-60601 compliance provides galvanic port isolation to protect connected medical devices
  • Securely connect any medical device with a serial interface to the network using enterprise-level SSL and SSH
  • Centralized management via ConsoleFlow™
  • Simple setup and configuration with industry-standard management tools, including Web, CLI, XML
  • Gigabit Ethernet offers increased bandwidth for higher performance
  • Available with 4, 8, or 16 ports

Applications

  • Medical devices and data
  • Medical assets
  • Transporting sensitive information
Lantronix EDS-MD Wired IoT Gateways

Videos

Hardware Components

Lantronix EDS-MD Wired IoT Gateways

Hospital Record System

Lantronix EDS-MD Wired IoT Gateways
Yayınlandı: 2024-06-12 | Güncellenmiş: 2024-06-18