Lantronix EDS5000 Rack-Mountable Device Servers

Lantronix EDS5000 Rack-Mountable Device Servers support 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP). The Lantronix EDS5000 enables easy remote access and management of various serial-based equipment. This equipment includes security systems, medical devices, and POS terminals, with data speeds up to 921.6kbps.

Features

  • Supports RS232, RS422 and RS485
  • Redundant power inputs - supports AC input, DC input, or both
  • Ethernet connection via 10/100/1000 copper RJ45 or 100/1000 SFP
  • RU rack mount or desktop mount design
  • Extended operating temperature of -10°C to +60°C

Applications

  • Energy
  • Cities
  • Medical
  • Industrial retail/POS
  • Robotics
  • Financial security
Yayınlandı: 2024-07-22 | Güncellenmiş: 2024-07-29