Lantronix NTC-100 4G Industrial IoT Serial Modem

Lantronix NTC-100 4G LTE CAT M1/NB1 Industrial IoT Serial Modem is a reliable connectivity solution with software configurable serial port (RS232/RS422/RS485) and USB 2.0 device port. This modem features operating modes such as PPP, IP, and advanced diagnostics and control through SMS. The NTC-100 serial modem offers profile-managed packet data connections, SIM PIN protection, automatic and manual cellular band selection, and automatic and manual operator selection. This modem operates from -30°C to 70°C temperature range and 5% RH to 95% RH non-condensing humidity range. The NTC-100 serial modem is IP40 rated and is RoHS compliant. This modem is ideal for space-constrained installations.

Features

  • Cellular bands:
    • LTE-FDD:
      • Band 1 (2100MHz)
      • Band 2 (1900MHz)
      • Band 3 (1800MHz)
      • Band 4 (1700MHz)
      • Band 5 (850MHz)
      • Band 8 (900MHz)
      • Band 12 (700MHz)
      • Band 13 (700MHz)
      • Band 18 (850MHz)
      • Band 19 (850MHz)
      • Band 20 (800MHz)
      • Band 28 (700MHz)
    • LTE-TDD:
      • Band 39 (1900MHz, CAT M1 only)
    • EGPRS:
      • 850MHz
      • 900MHz
      • 1800MHz
      • 1900MHz
  • UE category:
    • CAT M1/NB1
    • 3GPPE-ULTRA Release 13
  • Peak data speed:
    • CAT M1:
      • 375Kbps/375Kbps (Downlink/Uplink)
    • CAT NB1:
      • 32Kbps/70Kbps (Downlink/Uplink)
    • GPRS:
      • 107Kbps/85.6Kbps (Downlink/Uplink)
    • EDGE:
      • 296Kbps/236.8Kbps (Downlink/Uplink)
  • Modes of operation:
    • PPP
    • IP
    • Advanced diagnostics and control via SMS
    • Query status information, such as Signal Strength, WAN IP, and uptime
    • Configure device remotely via SMS, such as APN and authentication settings
    • Execute commands through SMS, such as reboot, reset to defaults, and go offline
    • Secure SMS management using sender whitelisting and password protection
    • SMS acknowledgement replies for queries and commands
  • Cellular connection management:
    • Profile managed packet data connections
    • SIM PIN protection
    • Automatic and manual cellular band selection
    • Automatic and manual operator selection
  • Firmware management:
    • Firmware upgrade locally via USB or remotely Over-The-Air
    • Triggered firmware upgrade via SMS (initiate download and install from FTP)
  • Power supply:
    • Power input via 10-pin NANO-fit connector
    • DC Power input (4.5VDC to 36VDC)
  • Power consumption:
    • 0.24W (measured under ideal conditions) idle power consumption
    • 2W full load power consumption
  • Mounting options:
    • Wall mountable via mounting holes
    • DIN Rail mount support via included plastic bracket (Top hat section rail TH 35 IEC60715)
  • IP40 rated
  • Certifications:
    • RCM / CE / IC / FCC / GCF / PTCRB approvals
    • Telstra carrier approval
    • RoHS2/REACH/WEEE

Applications

  • Space-constrained installations
Yayınlandı: 2025-04-28 | Güncellenmiş: 2025-05-12