Lantronix Open-Q™ 845 µSOM Development Kit

Lantronix Open-Q™ 845 µSOM Development Kit is a versatile, easy-to-use, exposed board platform based on the Qualcomm® Snapdragon™ SDA845 processor powered by the ultra-compact Open-Q 845 µSOM. The 845 µSOM offers processing capabilities, on-device AI powers, and generous I/Os, making it ideal for powering the most advanced robotics, drones, cameras, and embedded IoT devices.

The Lantronix Open-Q 845 µSOM Development Kit is ideal for developing with the Open-Q 845 µSOM or developing next-generation embedded and IoT devices. The platform includes Open-Q 845 µSOM, an open-frame carrier board exposing all the available I/O, and a range of accessories to fast-track product development. The Open-Q 845 µSOM Kit supports the Open-Q LCD/Touchscreen and optional IMX258 13MP camera module.

Features

  • Qualcomm® Snapdragon™ SDA845 processor
  • Powered by micro-sized (50x25mm) Open-Q 845 µSOM
  • Open-frame Mini-ITX Form-factor carrier board for evaluation and development
  • Numerous I/O and connectivity options
  • Optional LCD/touchscreen and cameras
  • Wi-Fi® and Bluetooth® antennas on carrier board
  • Android™ 9, Yocto Linux

Kit Contents

  • Carrier board
  • SOM
  • ST Micro sensor board
  • 12V power supply
  • Quick Start Guide
  • Access to full documentation
  • SW updates
  • Basic development kit support

Videos

Board Layout

Lantronix Open-Q™ 845 µSOM Development Kit

Overview

Lantronix Open-Q™ 845 µSOM Development Kit

Block Diagram

Lantronix Open-Q™ 845 µSOM Development Kit
Yayınlandı: 2020-10-02 | Güncellenmiş: 2024-06-10