Lantronix Open-Q™ 865 Development Kit
Lantronix Open-Q™ 865 Development Kit is a versatile, easy-to-use, exposed board platform designed for the Open-Q 865 family of SOMs. The Development Kit allows users an ideal starting point for evaluating any compatible Open-Q 865 family of SOMs or developing next-generation embedded and IoT devices.The Lantronix Open-Q 865 Development Kit includes an open-frame carrier board exposing all the available I/O, a power supply, SOM heatsink, ST Micro sensor board, Quick Start Guide, and access to documentation and SW updates.
The Open-Q 865 Development Kit does not include the SOM.
A compatible SOM must be purchased separately and installed onto the development kit carrier board. The following SOMs are supported:
QC-DB-U10004 – Open-Q 865XR SOM (6GB + 64GB)
QC-DB-U10004A – Open-Q 865XR SOM (8GB + 128GB)
QRB5165-SOM-A – Open-Q 5165RB SOM (8GB + 128GB)
Features
- Compatible with the micro-sized (50mm x 29mm) Open-Q 865 family of SOMs
- Open-frame Mini-ITX Form-factor carrier board for evaluation and development
- Numerous I/O and connectivity options
- Optional LCD/touchscreen and cameras
- Wi-Fi and Bluetooth antennas on carrier board
Applications
- Camera development and tuning
- Voice control
- Machine learning
- Mechanical & RF design
- Thermal & power optimization
Kit Contents
- Open-frame carrier board exposing all the available I/O
- Power supply
- SOM heatsink
- ST Micro sensor board
- Quick Start Guide
- Access to documentation and SW updates
Additional Resources
Layout
Front & Back View
Yayınlandı: 2021-09-15
| Güncellenmiş: 2023-05-02