Lantronix Open-Q™ IMX258 Camera

Lantronix Open-Q™ IMX258 Camera is based on the 13MP Sony IMX258 and supports the Qualcomm ISP. The Open-Q IMX258 Camera features zero shutter lag, high frame rates, and autofocus. The Lantronix Open-Q IMX258 Camera is compatible with the Open-Q 865XR SOM, 845 µSOM, 820 SOMs, 410 SOM, and 626 µSOM.

Features

  • Based on 13MP Sony IMX258
  • Uses the Qualcomm ISP
  • Zero shutter lag
  • High frame rates
  • Snapshot while recording
  • Autofocus
  • HDR recording
  • 13MP full RAW snapshot support
  • Includes a 21cm JAE interface cable to connect directly to dev kits

Overview

Infographic - Lantronix Open-Q™ IMX258 Camera
Yayınlandı: 2020-10-06 | Güncellenmiş: 2024-06-11