Lantronix Open-Q™ 8250CS SOM
Lantronix Open-Q™ 8250CS SOM is production-ready and delivered with the Android™ 10 for a powerful platform for edge computing. The 8250CS can be used to collect significant communications, with video capture, and processing capabilities. The SOM can connect with an integrated WiFi 6 and BLE 5.1 in the chipset. The device has powerful CPU and GPU engines. Many I/O interfaces are available for external systems to provide intelligent feedback. The development software package supports multiple concurrent decode+encode sessions. It has 2A sync for 2 cameras, UVC/UAC source mode for video collaboration bars to function as a USB class device, low-latency MS codecs, MS Teams video extensions and other exciting camera and video features.Features
- Qualcomm® 8250CS SoC – long life IIoT chipset
- 8GB LPDDR5 RAM + 128GB UFS Flash
- Android™ 10
- On-device AI Engine up to 15 TOPS
- Dedicated Computer Vision Engine
- Multiple MIPI camera and display ports
- Multiple high-speed connectivity options
- Ultra-compact 50mm x 29mm form factor
Applications
- Video conference systems
- Connected camera systems
- AI box—multi-stream encode/decode/AI processing
- Drone vision systems
- Machine vision platforms
- Digital signage and kiosks
- Retail analytics
- Advanced high-resolution multi-display systems
- Medical imaging
- Handheld data collectors
Videos
Yayınlandı: 2022-03-22
| Güncellenmiş: 2022-05-19