Lantronix PremierWave® XC GSM/GPRS Device Servers

Lantronix PremierWave® XC GSM/GPRS Device Servers are high-performance, multi-port secure device servers that offer Ethernet or GSM/GPRS connectivity for remote access and easy management of machines and equipment over the network and across the Internet. These servers provide bulletproof security by offering a variety of robust data encryption and authentication options. Featuring the industry-proven Lantronix device server application suite with AES, SSH, and SSL, PremierWave XC provides enterprise-level security to allow safe and secure remote access and management from practically anywhere. These components also offer flexibility and redundancy with GSM/GPRS and Ethernet connectivity with failover.

PremierWave XC can be configured remotely over a network using Telnet, SSH, or web browser (HTTP and HTTPS). No special software is required, and DeviceInstaller™ and proprietary Secure Com Port Redirector™ virtualization software are included.

Features

  • Dual connectivity offers flexibility and redundancy
  • Provide network connectivity to virtually any device with a serial port
  • Simple device set-up, configuration, and monitoring with powerful, industry-standard management tools (Web, CLI, XML)

Specifications

  • High-performance Arm9™ 32-bit processor
  • Serial interface
    • Software selectable RS-232/422/485 modes
    • Software selectable RS-485 termination
    • Standard and customizable serial data rates from 300 to 921Kbps
    • Characters of 7 or 8 data bits
    • Parity of odd, even, or none
    • 1 or 2 Stop bits
    • CTS, RTS, DTR/DCD Modem control signals
    • XON/XOFF (software), CTS/RTS (hardware) flow control
  • Serial connector
    • 2x DB9M (DTE)
    • 15KV ESD protection per port
  • USB mass storage device support
  • 2x USB Type A host connectors, USB 2.0
  • I/O Interface
    • Input:
      •  Sensors/events connection
      • 0 to 30 VDC Voltage acceptance
      • Digital input event, user-configurable action
      • 1.5KV Optical/magnetic/capacitive isolation
    • Output:
      • Turn relay output ON and OFF software
      • Automatic event trigger of ON or OFF (possible events include loss of Ethernet link, loss of cellular link, digital input event)
      • User-configurable relay output response
      • Support 1A at 24V
    • I/O Connectors of 2x digital input, 1x relay output

Top View

Lantronix PremierWave® XC GSM/GPRS Device Servers
Yayınlandı: 2012-08-13 | Güncellenmiş: 2022-06-23