Lantronix SI-IES-5200-LRT Media Converter
Lantronix SI-IES-5200-LRT Media Converter is an unmanaged, hardened, multi-Gigabit PoE++ injector with up to 90W power on a network segment. This injector is designed to meet the demand of higher bandwidth (up to 10G), higher power devices in locations where a power source is not readily available. The SI-IES-5200-LRT converter offers a high level of immunity against Electromagnetic Interference (EMI) and heavy electrical surges. This media converter provides reverse polarity protection and overload current protection. The SI-IES-5200-LRT converter supports IEEE 802.3af/at/bt and operates at a temperature range of -40°C to 75°C. Typical applications include wireless access points, multi-lens surveillance cameras, license plate readers, and IP networked devices.Features
- Supports IEEE 802.3af/at/bt
- Multi-Gig 10M/100M/1G/2.5G/5G/10G data transmission
- Compact size
- IP31 housing
- Non-blocking architecture
- Redundant power input
- Reverse polarity protection
- Overload current protection
- -40°C to 75°C extended operating temperature
- DIN rail mount/optional wall mount brackets included
Applications
- Wireless access points
- Multi-lens surveillance cameras
- License plate readers
- IP networked devices
Specifications
- Standards:
- IEEE 802.3 10Base-T Ethernet
- IEEE 802.3u 100Base-TX Fast Ethernet
- IEEE 802.3ab 1000Base-T Gigabit Ethernet
- IEEE 802.3bz 2.5GBase-T/5GBase-T Ethernet
- IEEE 802.3an 10GBase-T Ethernet
- IEEE 802.3af PoE
- IEEE 802.3at PoE+
- IEEE 802.3bt PoE++
- Connectors:
- (1) DATA IN RJ-45 10M/100M/1000M/2.5G/5G/10GBase-T(X) Ethernet port
- (1) DATA OUT PoE++ RJ-45 10M/100M/1000M/2.5G/5G/10GBase-T(X) Ethernet port with 90W PoE output power
- CSMA/CD protocol
- Status LEDs:
- PW1 (Green): ON=power detected
- PW2 (Green): ON=power detected
- PoE (Amber): ON=PD is detected on the designated port
- PoE pin assignment:
- Pin 1 (V-), 2(V-), 3(V+), 6(V+)
- Pin 4 (V+), 5(V+), 7(V-), 8(V-)
- 90W PoE power
- 54VDC to 56VDC, 4-pin terminal block power input
- Power consumption:
- 4W @56VDC (No PoE)
- 101.4W @56VDC (Full PoE)
- 2kV surge immunity surge protection
- Dimensions:
- Width: 32mm (1.26inch)
- Depth: 81.5mm (3.21inch)
- Height:
- 104.5mm (4.114inch) (without terminal block)
- 114.1mm (4.508inch) (with terminal block)
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-07-30