Lantronix SI-IES-5x1D-LRT Media Converters

Lantronix SI-IES-5x1D-LRT Media Converters are unmanaged, hardened multi-Gigabit PoE++ injectors/converters that add up to 90W power from the PoE++ port(s) to 1 or 2 network segments. These converters feature multi-gig 10M/100M/1G/2.5G data transmission and an SFP slot that supports 1G/10G SFP+. The 1G/10G speed SFP+ slot provides flexibility by allowing fiber SFP uplink ports to extend the distance of security, transportation, and telco networks. The SI-IES-5x1D-LRT converters are ideal for wireless access points and security cameras in outdoor traffic cabinets, parking garages, and other harsh environments.

The SI-IES-5x1D converters offer non-blocking architecture, remote PD reset, link fault pass-through, full/half-duplex flow control, auto-MDI/MDIX, auto-negotiation, and store-and-forward architecture. These converters are designed to meet the evolving demands of higher 2.5G bandwidth and higher power devices. The protection features include reverse polarity protection and overload current protection.

Features

  • Supports IEEE 802.3af/at/bt
  • Multi-Gig 10M/100M/1G/2.5G data transmission
  • SFP slot supports 1G/10G SFP+
  • Non-blocking architecture
  • Remote PD reset
  • Link fault pass-through
  • Full/half-duplex flow control
  • Auto-MDI/MDIX
  • Auto-negotiation
  • Store-and-forward architecture
  • Reverse polarity protection
  • Overload current protection
  • 10K-byte jumbo frames
  • Redundant power input
  • Compact, space-saving size
  • IP31 housing
  • -40°C to 75°C extended operating temperature range
  • DIN rail mount/optional wall mount brackets included

Specifications

  • Standards
  • IEEE 802.3 10Base-T Ethernet
  • IEEE 802.3u 100Base-TX Fast Ethernet
  • IEEE 802.3ab 1000Base-T Gigabit Ethernet
  • IEEE 802.3bz 2.5GBase-T/5GBase-T Ethernet
  • IEEE 802.3z 1000Base-X Gigabit Ethernet
  • IEEE 802.3ae 10Gbps Ethernet
  • IEEE 802.3x flow control and back pressure
  • IEEE 802.3af PoE
  • IEEE 802.3at PoE+
  • IEEE 802.3bt PoE++
  • Connectors:
    • (1) DATA IN 1G/10GBase-X SFP+ Slot
    • (1 or 2) DATA OUT PoE++ RJ-45 10M/100M/1000M/2.5GBase-T(X) Ethernet Port with 90W PoE output power
  • CSMA/CD protocol
  • Status LEDs:
    • Power:
      • PW1 (Green): ON=power detected
      • PW2 (Green): ON=power detected
    • Copper ports 1 or 2 (depending on model):
      • TX/RJ-45 Port (Green): ON=TX port is detected
      • FLASHING: TX data is transmitting/receiving
      • PoE ports (1;2) (Amber): ON=PD is detected on the designated port
    • SFP port:
      • LNK (LNK/ACT) (Green): ON=FX port is detected
      • FLASHING: FX data is transmitting/receiving
  • DIP switch:
    • DIP 1: Remote PD reset (Enabled/disabled)
    • DIP 2: Link pass-through
  • PoE pin assignment:
    • Pin 1(V-), 2 (V-), 3 (V+), 6 (V+)
    • Pin 4 (V+), 5 (V+), 7 (V-), 8 (V-)
  • 54VDC to 56VDC, 4-pin terminal block power input
  • Power consumption:
    • 5W @ 56VDC (no PoE)
    • 220W @ 56VDC (full PoE)
  • 2kV surge immunity
  • Dimensions:
    • Width: 38.6mm (1.52-inch)
    • Depth: 81.5mm (3.209-inch)
    • Height:
      • 104.5mm (4.114-inch) (without terminal block)
      • 114.1mm (4.492-inch) (with terminal block)

Applications

  • Wireless access points and security cameras in:
    • Outdoor traffic cabinets
    • Parking garages
    • Other harsh environments
Yayınlandı: 2025-07-11 | Güncellenmiş: 2025-07-30