Lantronix SISPM1040-3000-L3 Hardened Ethernet Switches

Lantronix SISPM1040-3000-L3 Managed Gigabit PoE+ Hardened Ethernet Switches offer powerful Layer 2 and Layer 3. These switches are designed to support current and future Internet of Things (IoT) applications with non-blocking/wirespeed performance. The SISPM1040-3000-L3 Ethernet switches feature ConsoleFlow™ cloud, a -40°C to 75°C wide operating temperature range, and support jumbo frame up to 10K bytes. The ConsoleFlow Cloud device manager provides a single pane of glass to securely deploy, monitor, and manage network switches and connected IT equipment.

Features

  • IPv4/IPv6 layer 3 static routing
  • RIP v1/v2 and OSPF v2/v3 dynamic routing
  • Supports jumbo frame up to 10K bytes
  • Authentication - RADIUS and TACACS+
  • SSH v1/v2
  • DHCP relay, DHCP snooping, DHCP server, and DHCP client
  • L2/L3/L4 ACLs support MAC, VLAN ID, or IP address, protocol, per port
  • Link Aggregation Control Protocol (LACP)
  • Link Layer Discovery Protocol (LLDP)/CDP aware
  • ITU-T G.8031 Ethernet Linear Protection Switching (ELPS)
  • ITU-T G.8032 Ethernet Ring Protection Switching (ERPS)
  • Rapid ring for fast recovery
  • IEEE 802.3az energy efficiency
  • IP source guard and port security
  • Storm control
  • Port mirroring
  • SNMP Traps/Syslog/SMTP
  • PoE:
    • Compliant with IEEE 802.3at PoE+
    • Compliant with IEEE 802.3af PoE
    • IEEE 802.1AB LLDP-MED configuration
    • PoE configuration
    • PoE scheduling
    • Power delay
    • Auto power reset
    • Always on PoE
  • Device Management System (DMS):
    • Graphical monitoring – topology view, floor view, and map view
    • Traffic monitoring
    • Troubleshooting – network diagnostic, protection mechanism, performance and link management
    • Cable diagnostics
  • Software:
    • HTTPs and TLS
    • Firmware update through TFTP and HTTP/HTTPS
    • Support IEEE 1588 v2 PTP /NTP
    • S-Flow
    • RMON groups 1,2,3,9
    • UPnP
    • Media Redundancy Protocol (MRP)
    • Management: Web Management, SNMP V1/V2c/V3, SSH, and CLI
    • Port trunk: Supports IEEE 802.3ad port trunk with Link Aggregation Control Protocol (LACP)
    • Multicast: Support IGMP Snooping V1/V2/V3, MVR, and MLD Snooping V1/V2
    • Quality of service: Supports 8 hardware queues. Strict priority and WRR, Ingress police, Egress shaping, and per-port rate control

Applications

  • IP surveillance, supplying power and data to IP cameras
  • Connecting and remotely powering wireless access points
  • Monitoring/managing attached powered devices from various vendors
  • Carrier Ethernet applications with advanced Operations, Administration, and Management (OAM)
  • Outdoor environments requiring wide temperature support
Lantronix SISPM1040-3000-L3 Hardened Ethernet Switches
Yayınlandı: 2024-09-19 | Güncellenmiş: 2024-10-15