Lantronix SISPM1242-582-LRT Managed PoE++ Switches

Lantronix SISPM1242-582-LRT Managed PoE++ Switches are designed for connecting and powering devices in hardened environments. The SISPM1242-582-LRT features four 10/100/1000 and four 100M/1G/2.5G PoE++ ports, as well as two 1G/10G dual-speed SFP+ slots. These Lantronix managed switches supply up to 90W per port on four ports, 30W per port on eight ports simultaneously, or a combination for up to 360W total PoE budget. The switches include Lantronix device management software (DMS), which simplifies monitoring and management. SISPM1242-582-LRT hardened switches are certified to operate reliably in harsh environments, such as factory floors, outdoor enclosures, or other challenging environments.

Features

  • Up to 90W power per port on four ports, 30W per port on eight ports simultaneously, or a combination for up to 360W total PoE budget
  • IEEE 802.3bt/at/af-compliant
  • Auto power reset (APR)
  • PoE scheduling
  • Multi-Gigabit technology
  • Lantronix DMS software

Applications

  • Building automation
  • Security and surveillance
  • PoE lighting/intelligent lighting
  • Intelligent transportation systems
  • Digital signage
  • Internet Protocol (IP) cameras with advanced features
  • Wireless access points

Specifications

  • Four 10/100/1000 and four 100M/1G/2.5G PoE++ ports with two 1G/10G dual-speed SFP+ slots
  • Up to 90W power per port on four ports or 45W per port on eight ports simultaneously
  • Four 2.5G Copper PoE ports and two 1G/10G SFP+ ports
  • 16K MAC address table
  • 68Gbps switching capacity
  • IP30 ingress protection
  • 130mm depth x 62mm width x 168mm height dimensions
  • Five-year warranty
  • -40°C to +75°C operating temperature range

Application Examples

Chart - Lantronix SISPM1242-582-LRT Managed PoE++ Switches
Yayınlandı: 2025-10-22 | Güncellenmiş: 2025-11-12