Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches

Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These PoE ++ switches feature (24) 10/100/1000Mbps copper ports and (2) additional 100/1000Mbps dual-speed SFP/RJ-45 combo ports. The SM24TBT2DPB PoE++ switches comply with the IEEE 802.3bt PoE++ standard and supply up to 90W per port. These switches provide full PoE++ output on all 24 ports when equipped with dual hot-swappable PS-ACDC-1200 power supplies. Typical applications include LED lighting, smart building IoT devices, IP surveillance, POS systems, and digital signage.

The SM24TBT2DPB PoE++ switches feature a cloud-based Percepxion™ software platform that provides comprehensive device lifecycle management, enterprise application integration, and data analytics. These switches include a Device Management System (DMS) that offers graphical monitoring, traffic monitoring, and troubleshooting, such as network diagnostics, protection mechanisms, performance, and link management.

Features

  • Hot-swappable dual power supply modules
  • Supports IPv4/IPv6 dual protocol stack
  • Supports Jumbo Frame up to 9K bytes
  • Authentication – RADIUS, TACACS+
  • Security – supports SSH v1/SSH v2/SSL
  • Port-based or tagged (IEEE 802.1Q) VLAN, MAC-based, management VLAN, and private VLAN edge
  • DHCP relay and DHCP server
  • L2/L3/L4 ACLs support MAC ACL, IP standard/extended ACL
  • Link layer discovery protocol (LLDP)
  • IEEE 802.3az energy efficiency
  • IP source guard and port security
  • PoE:
    • Compliant with IEEE 802.3bt PoE++
    • Compliant with IEEE 802.3at PoE+
    • Compliant with IEEE 802.3af PoE
    • IEEE 802.1AB LLDP-MED configuration
    • PoE configuration
    • PoE scheduling
    • Auto power reset
    • DHCP per Port
    • Always on PoE
    • Ultra-fast PoE
  • Device Management System (DMS):
    • Graphical monitoring – topology view, floor view, and map view
    • Traffic monitoring
    • Troubleshooting – network diagnostic, protection mechanism, performance, and link management
    • Always on PoE
  • Software:
    • Management: Web management, SNMP V1/V2c/V3, Telnet, and CLI
    • IGMP: Support IGMP snooping V1/V2/V3, GVRP, IGMP Proxy, and IGMP Querier
    • Firmware update, configure backup/restore through TFTP, and HTTP

Specifications

  • Connectors:
    • (1) RJ console port
    • (24) 10/100/1000 RJ-45 ports
    • (2) 100/1000 SFP/RJ-45 combo ports
  • Maximum power consumption without PoE:
    • 79W with dual AC power modules
    • 52W with a single AC power module
  • Power input:
    • PS-ACDC-1200 dual hot-swappable power supplies; power redundancy, and failover
    • AC low-line: 100VAC to 120VAC /AC and high-line: 200VAC to 277VAC
    • HVDC low-line: 194VDC to 254VDC/HVDC and high-line: 306VDC to 334VDC
    • PS-AC-920 dual hot-swappable power supplies; power redundancy, failover
    • 100VAC to 240VAC
  • Power-over-Ethernet:
    • Maximum 90W output per port
    • PS-ACDC-1200: 1080W single PS and 2160W dual PS
    • PS-AC-920: 900W single PS and 1800W dual PS
  • Environment:
    • 0°C to 40°C operating temperature range
    • 10% to 90% (non-condensing) humidity

Applications

  • LED Lighting, supplying power and connectivity to lighting, and other smart building IoT devices
  • IP Surveillance, supplying power and data to IP, and PTZ cameras
  • Supplying power and data to thin clients, POS systems, and digital signage

Videos

Yayınlandı: 2024-09-19 | Güncellenmiş: 2025-03-12