Lantronix SmartLV Rugged LTE & 5G IoT Cellular Gateway - Coming Soon
Lantronix SmartLV Rugged LTE and 5G IoT Cellular Gateway is a compact industrial-grade solution designed for low-voltage substations and industrial applications. Powered by the Qualcomm QCS615 Kryo 300 octa-core CPU and Hexagon V66 DSP, the SmartLV gateway offers 8GB LPDDR4X RAM, 128GB UFS storage, and 5G sub-6GHz functionality. This gateway combines IoT connectivity with edge computing, supporting automation in energy distribution and monitoring tasks. Security is its central feature, and it employs Lantronix InfiniShield™ for secure boot, firmware updates, and communications. Lantronix SmartLV Rugged LTE and 5G IoT Cellular Gateway is built for harsh environments and has an operating temperature range of -30°C to +70°C.Features
- Pre-configured with Percepxion IoT Edge solution platform
- High-speed LTE and 5G support
- Fieldbus protocols conversion suite
- Industrial-grade design
- Secure crypto element
- High-speed LTE uplink and downlink
- InfiniShield Security
- Secure boot
- Secure firmware updates
- Secure storage
- Secure communication
- Secure network attach
Applications
- Smart grids
- Industry 4.0
- Smart cities
- Utilities
Specifications
- Qualcomm QCS615 Kryo 300 octa-core CPU
- Hexagon V66 DSP
- 8GB LPDDR4X RAM
- 128GB UFS storage
- High-speed LTE
- 5G sub-6GHz functionality
- Aluminum alloy enclosures
- -30°C to +70°C operating temperature range
Ideal for LV Substations
Yayınlandı: 2025-01-22
| Güncellenmiş: 2025-03-13