Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches

Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches with Percepxion™ software platform offer comprehensive device life cycle management, enterprise application integration, and data analytics. These switches feature DMS that provide advanced configuration and management of all IP addressable devices in the network. Includes a graphical network topology, floor map creator, device map view, traffic monitoring, and network diagnostics for troubleshooting. The SMTATSA smart managed PoE+ switches operate at 100VAC to 240VAC input voltage range, 0°C to 50°C temperature range, 6KV surge protection, and 10% to 90% non-condensing humidity. Typical applications include IP surveillance, PoE lighting, smart building, and digital signage.

Features

  • IPv6 access management
  • Support jumbo frame up to 9K bytes
  • Authentication – RADIUS and TACACS+
  • DHCP relay, DHCP Snooping, and DHCP server
  • L2/L3/L4 ACLs support MAC ACL, IP standard/extended ACL
  • Link Layer Discovery Protocol (LLDP)
  • IEEE 802.3az energy efficiency
  • IP source guard, port security
  • Syslog
  • Fan-less design
  • PoE:
    • Compliant with IEEE 802.3at PoE+
    • Compliant with IEEE 802.3af PoE
    • PoE configuration
    • Auto Power Reset (APR)
    • Always on PoE

Software Features

  • Percepxion IoT edge solutions platform
  • DMS web manager for advanced configuration and management
  • Management: Web Management, SNMP V1/V2c/V3, Telnet, and CLI
  • Port trunk: Supports IEEE 802.3ad port trunk with Link Aggregation Control Protocol (LACP) and static trunk
  • Multicast: Support IGMP snooping V1/V2, MVR, and MLD snooping V1/V2
  • Quality of service: Supports 8 hardware queues
  • Spanning tree: Supports IEEE 802.1s MSTP, IEEE 802.1w RSTP and IEEE 802.1D STP compliant
  • VLAN: Port-based VLAN, IEEE 802.1Q tag-based, up to 4k VLAN entries, QinQ, MAC-based VLAN, and Private VLAN
  • Firmware update through TFTP and HTTP

Applications

  • IP surveillance, supplying power and data to IP cameras
  • Connecting and remotely powering wireless access points
  • Monitoring/managing attached powered devices from various vendors

Videos

View Results ( 28 ) Page
Parça Numarası Veri Sayfası Bağlantı Noktası Sayısı Çıkış Gücü Veri Hızı Yükseklik Genişlik Uzunluk
SM24TAT2SA-NA SM24TAT2SA-NA Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM8TAT2SA-NA SM8TAT2SA-NA Veri Sayfası 10 Port 130 W 20 Gb/s 44 mm 220 mm 242 mm
SM24TAT2SA-AR SM24TAT2SA-AR Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-BR SM24TAT2SA-BR Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-EU SM24TAT2SA-EU Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-JP SM24TAT2SA-JP Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-LA SM24TAT2SA-LA Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-OZ SM24TAT2SA-OZ Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-SA SM24TAT2SA-SA Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
SM24TAT2SA-UK SM24TAT2SA-UK Veri Sayfası 26 Port 370 W 52 Gb/s 44 mm 211 mm 442 mm
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-15