Lantronix Spider 2 KVM Solutions
Lantronix Spider 2 Keyboard, Video, and Mouse (KVM) Solutions are integrated KVM over IP solutions for remote equipment. These modules offer non-blocked BIOS-level control of servers. The Spider 2 KVM solutions include a CAT5-based remote access KVM solution with virtually no cable length restrictions in a compact zero-footprint package. These KVM solutions offer a low-cost-per-remote-user server management solution without client software or external power supply requirements. The Spider 2 KVM solutions feature a hardware-based compression algorithm that ensures exceptional video performance and low bandwidth consumption. These solutions also feature a powerful Arm® based processor, onboard memory (flash, video, and CPU SDRAM), secure operating system, web server, and intelligent power management.The Spider 2 operates in a 0°C to +45°C temperature range and offers 0% to 95% (non-condensing) RH humidity and 4W heat dissipation. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), data centers, and development labs.
Features
- Maximize server uptime from anywhere with KVM-over-IP
- Secure, non-blocked BIOS-level control of servers over an IP network
- Low cost-per-remote-user
- Cost-effective and easy add-as-you-grow scalability
- 0U server-powered design without any external power supply required
- Virtual media support
- CAT5 KVM solution with virtually no cable length restrictions
- Browser-based – no client software required
Applications
- Data centers and development labs
- Retail kiosks
- Banking ATMs
- POS
Specifications
- Security:
- Secure encryption of keyboard, mouse, and video data
- IP source address filtering
- LDAP, RADIUS, and active directory are remote authentication
- User/group management with permissions control
- Configurable port numbers (HTTP, HTTPS, Telnet, and SSH)
- Selective disable of Telnet/SSH
- Client system requirements:
- Internet explorer® 6.0+, Netscape 5.0+,Mozilla 1.0+, Firefox® 1.0+, and Safari® 2.0+
- PIII processor equivalent or better (recommended)
- Sun Java 2 runtime environment
- Telnet/SSH client for Command Line (CLI) access
- Includes local KVM and computer input PS/2 and USB keyboard/mouse interfaces (software selectable) or dual USB-only and 21.6" or 58"
- Interfaces:
- One 10/100Base-T Ethernet port with activity indicators (RJ45) network
- One 10/100Base-T Ethernet port with activity indicators (RJ45) cascade
- RS-232, up to 115,200bps serial
- PS/2 or USB keyboard/mouse
- HD15 VGA video
- Environmental:
- 0°C to +45°C operating temperature range
- 0 to 95% RH (non-condensing) humidity
- 4W heat dissipation
- Power requirements:
- 5VDC at 1.6A input
- Auxiliary DC power supply
Videos
Application Examples
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-09-04