Lantronix X300 Compact Cellular IoT Gateways
Lantronix X300 Compact Cellular IoT Gateways offer extensive communication with LTE M or Cat-1 cellular, Wi-Fi®, BLUETOOTH®, Ethernet, and serial interface in a small, industrial-grade. The X300 cellular compact IoT gateway solution combines IoT gateway hardware with centralized device management, cellular data, enhanced security, and expert technical support FREE. These gateways operate at a 9VDC to 30VDC voltage range and -30°C to 70°C temperature range. The gateways consist of a 3-pin Nano-Fit™ header with brushed aluminum alloy. These gateways provide compact industrial-grade design, multiple hardware interfaces, the latest cyber security protection, expert technical support, premium Console-Flow device management, and advanced hardware replacement. Typical applications include digital signage/smart cities, industry 4.0, energy management, EV charging, and building managementFeatures
- Cellular:
- LTE Cat M1 - X303 with 2G fallback mode
- LTE Cat1 - X304 with 3G or 2G fallback mode options
- Wi-Fi® and Bluetooth® operation:
- Wi-Fi 5 and Bluetooth/BLE 5.0 via one (X303) or two (X300, X304) RP-SMA antenna connector
- Ethernet:
- One LAN port; 10/100BASE-T via a RJ-45 header fitted with two LEDs
- Serial communication:
- RS-232 6-signal (Rx, Tx, RTS, CTS, either DSR or DCD, DTR) implementation via an RJ-45 header
- RS-485 half or full duplex via RJ-45 header
- Switchable by software
- Memory and data storage security chip:
- RAM
- DDR2 SDRAM 128MB
- SPI flash memory
- 8MB
- User data storage
- Internal: via the parallel 256MB NAND flash memory
- External: via a user-accessible microSD card (not provided)
- RAM
Specifications
- Brushed aluminum alloy
- 79mm x 79mm x 23.5mm dimensions without connectors
- 150g weight
- Operating status LEDs: Seven
- Green for Power
- Blue for SIM and Wi-Fi
- Amber for activity, network, and signal
- Red for ALERT
- -30°C to 70°C operating temperature range
- ARM926EJ-S-based CPU running at 600MHz
- 32KB instruction cache and 32KB data cache
- 9VDC to 30VDC input voltage
- 3-pin Nano-Fit™ header
- Digital input (ignition): One (1) digital input, on the second pin of the 3-pin header
Applications
- Digital signage/smart cities
- Industry 4.0
- Energy management
- EV charging
- Building management
Additional Resources
Videos
Yayınlandı: 2023-09-08
| Güncellenmiş: 2024-06-27