Lantronix xDirect Device Server
Lantronix xDirect Device Server is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity ‘right on the wire’.Features
- Complete network connectivity solution
- Integrated 10/100 Ethernet port and serial cable
- Complete device server application with full IP stack and web server
- Space saving form factor
- Serial data rate of up to 921.6Kbps
- 128/192/256-bit AES encryption
- Flexible power options including PoE
- Extended temperature range of -40° to 85°C
- 5-Year limited warranty
Specifications
- Serial interface
- RS232, RS422 or RS485 (2 and 4 wire support) modes
- 300bps to 921.6Kbps baud rate
- 7 or 8 Data bits characters
- 1 or 2 Stop bits
- Odd, even, more parity
- DTR, DSR/DCD modem control signals
- XON/XOFF (software), CTS/RTS (hardware) flow control
- Serial connectors
- Single-port: DB9F (DCE pinned)
- Ethernet interface
- 10Base-T /100Base-T (Auto-sensing) interface
- 10/100Mbps Speed
- RJ45 Connector
- UDP, TCP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, Auto IP, HTTP, Telnet com port control protocols
- LED indicators
- Power/status, link, activity, serial RX activity & TX activity
- Processor
- Based on DSTni-EX enhanced 16-bit x86 architecture CPU
- 256KB SRAM, 1MB flash memory
- Power requirements
- 5V at mini-USB-B jack input voltage
- 5-15VDC at DB9F pin 9 input voltage
- 1.3W max w/o PoE, 2.0W max with PoE power consumption
- Software
- Windows 7/Vista/XP/2008 server/2003 server (32-bit and 64-bit versions), DeviceInstaller™ configuration software, com port Redirector software and related utilities
- Configuration options: web browser, Telnet client, serial terminal
- Isolation and protection
- 15KV ESD protection on RS232 and RS422/485 transceivers serial port
- 1500VAC isolation shielded Ethernet port
- 1500VAC isolation PoE
- Regulatory approvals
- Emissions
- FCC Part 15, subpart B, class B
- EN55022, class B
- EN61000-3-2, EN61000-3-3
- ICES-003 issue 4
- AS/NZS CISPR22
- Immunity
- EN55024
- EN61000-4-2, EN6100-4-3, EN61000-4-4, EN61000-4-5,
- EN61000-4-6, EN61000-4-8, EN61000-4-11
- Agency approvals
- UL 60950-1, 2nd edition
- CAN/CSA C22.2 No. 60950-1-07, 2nd edition
- CE
- VCCI
- C-Tick
- IEC 60950-1 2005, 2nd edition
- Emissions
Yayınlandı: 2013-09-24
| Güncellenmiş: 2022-03-11