LAPP EPIC® MH Modular System Modules

LAPP EPIC® MH Modular System Modules are rectangular connector inserts that combine power, signal, data, and specialized transmission functions into a single connector system. The modular architecture allows users to configure mixed assemblies that meet application-specific requirements while maintaining compatibility with market-standard modular connector platforms. The EPIC MH series includes modules for Gigabit Ethernet communication, high-current power transmission, signal contacts, coaxial connections, bus interfaces, and blind modules. This flexibility enables designers to consolidate multiple connection technologies into a single connector housing, simplifying installation and supporting adaptable machine and system designs. LAPP EPIC MH Modular System Modules target industrial machinery, plant engineering, renewable energy systems, robotics, test equipment, and Industry 4.0 environments.

Features

  • Modular connector system compatible with market-standard modular connector platforms
  • Mixed-media design enables power, signal, data, bus, and coaxial connections within one connector assembly
  • Flexible configuration for customized connector layouts
  • Gigabit Ethernet module option supports Cat.7 cabling for high-speed data communications
  • High-current module option includes touch protection for enhanced user safety
  • Crimp-termination support for secure cable connections on high-current variants
  • Available double-module and single-function module options for space-efficient designs
  • Suitable for multi-frame connector housings and modular assemblies

Applications

  • Industrial machinery and equipment
  • Plant engineering
  • Robotics systems
  • Industry 4.0
  • Renewable energy systems
  • Test equipment building
  • Mechanical engineering
Yayınlandı: 2026-10-19 | Güncellenmiş: 2026-10-19