LAPP EPIC® STA Inserts

LAPP EPIC® STA Inserts are designed for rectangular connectors and provide reliable signal transmission in demanding industrial environments. Versions with either solder or screw termination are available, giving designers flexibility in selecting connector termination methods for control and signal connectivity applications. These inserts from LAPP feature mechanically robust spring contacts that help maintain dependable electrical connections in harsh environmental conditions. The EPIC STA 6 solder termination insert is intended for use in electronic laboratories and control systems, while the EPIC STA 6 screw termination insert provides a proven solution for applications such as control cabinets.

Features

  • Reliable signal transmission in harsh environmental conditions
  • Mechanically robust spring contacts
  • Available with solder or screw termination options

Applications

  • Electronic laboratories
  • Control systems
  • Control cabinets
  • Industrial signal transmission systems
Yayınlandı: 2026-10-19 | Güncellenmiş: 2026-10-28