Lattice Semiconductor CrossLinkU-NX Evaluation Board
Lattice Semiconductor CrossLinkU-NX Evaluation Board is designed as the initial FPGAs with integrated USB functionality that features hardened USB 2.0 and USB 3.2 Gen 1 PHY. This board supports the MIPI CSI-2 receiver (Soft D-PHY) interface for camera data and SPI flash configuration. The CrossLinkU-NX board's important component is the CrossLinkU-NX FPGA. This component can receive input from a camera and send video output over LIFCL-33U’s USB 3.0 interface via the USB Type-C® connector.The CrossLinkU-NX evaluation board features two PMOD expansion headers available through the daughter board and a radiant programmer through the USB/FTDI interface (JTAG or SPI). This board also features SPI flash configuration, boot from onboard flash, and external SPI programming through the header. The CrossLinkU-NX evaluation board kit includes a USB cable for programming via FTDI chip (USB-A to USB 2.0 micro-B), USB Cable (USB Type-C to USB Type-C), and a quick start guide.
Features
- Supports MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
- Support SPI flash configuration and micro-USB connector for power and FPGA configuration
- LIFCL-33U FPGA (LIFCL-33U-CTG104):
- MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
- SPI flash configuration
- Hardened USB 2.0 / USB 3.2 Gen 1 support
- Board resources:
- Two PMOD expansion headers available through the daughter board
- Micro-USB connector for power and FPGA configuration
- USB Type-C connector for power and data transfer
- FPGA programming circuits:
- Radiant Programmer through USB/FTDI interface (JTAG or SPI)
- Boot from the onboard flash
- External SPI programming through the header
Kit Contents
- CrossLinkU-NX evaluation board
- USB cable for programming via FTDI chip (USB-A to USB 2.0 micro-B)
- USB cable (USB Type-C to USB Type-C)
- Quick start guide
Overview
Additional Resources
Yayınlandı: 2025-02-05
| Güncellenmiş: 2025-02-25