Lattice Semiconductor ECP5™ Versa Development Boards

Lattice Semiconductor ECP5™
Versa Development Boards

Lattice Semiconductor ECP5™ Versa Development Boards allow for experimenting with ECP5 Field-Programmable Gate Array features. The ECP5 board can assist with rapid prototyping and testing of specific designs. The board has a built-in download controller for programming the ECP5 FPGA. The built-in module consists of a USB Type-B connector and a USB UART device.

Features
  • Half-length PCI Express form-factor
  • Allows demonstration of PCI Express x1 interconnection
  • Electrical testing of one full-duplex SERDES channel via SMA connections
  • USB-B connection for UART and device programming
  • Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
  • On-board Boot Flash
  • 128M Serial SPI Flash
  • DDR3-1866 memory components (64Mb/x16)
  • 14-segment alpha-numeric display

  • Expansion mezzanine interconnection for prototyping
  • Switches, LEDs and displays for demo purposes
  • Diamond® programming support
  • On-board reference clock sources

Kit Contents
  • ECP5 PCI Express Development Board
  • USB-A to USB-B (Mini) Cable for FPGA programming via a PC
  • 12V AC/DC power adapter and international plug adapters
  • QuickStart Guide

Lattice Semiconductor ECP5 Versa Development Boards
eNews
  • Lattice Semiconductor
Yayınlandı: 2018-01-10 | Güncellenmiş: 2018-01-10