Lattice Semiconductor Himax HM01B0 UPduino Shield
Lattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I2S) microphones, and six green LEDs providing quick visual feedback.The Lattice Semiconductor HM01B0 UPdiono shield enables the user to experiment with the key features of iCE40 UltraPlus FPGA and assists with rapid prototyping. This evaluation platform performs multiple Artificial Intelligence (AI) demos, evaluation of customer-designed applications, and testing of the machine learning application.
Features
- Based on iCE40 UltraPlus FPGA ICE40UP5K-SG48I
- Assists with rapid prototyping and testing of specific designs
- UPduino v2.0
- USB connection for UART and device programming
- Onboard UART and device programming
- RGB LED
- Quick visual feedback
- Himax HM01B0 adapter board
- Camera module with Himax HM01B0 image sensor
- Two I2S microphones
- Six green LEDs
Himax HM01B0 Adaptor Board - Front View
UPduino v2.0 - Front View
Yayınlandı: 2018-12-12
| Güncellenmiş: 2022-08-11