Lattice Semiconductor MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per-I/O programmable platform, designed to expand system capabilities and bridge emerging connectivity interfaces with both parallel and serial I/O. MachXO3 simplifies the implementation of emerging connectivity interfaces such as MIPI by matching advanced, small-footprint packaging with on-chip resources.

These ultra-low density Lattice FPGAs provide a single programmable bridge that allows for building differentiated systems using the latest components and interface standards. With advanced package technology solutions that eliminate bond wires to enable lowest-cost and increased I/O density in a small footprint, the MachXO3 family can be used across market segments, including consumer, communications, compute, storage, industrial, and automotive.

Features

  • Ultra-low density - 640 to 9400 LUTs
  • Innovative packaging - Wirebond, Flipchip, and Wafer Level Chip Scale Packaging technology leveraged for high I/O count in the right pitch to minimize package size
  • Versatile and robust I/O - Multiple I/O banks with a wide range of signaling standards, per-pin programmability, and the leading I/O-to-logic ratio
  • Improved security - Password protection and Soft Error Detection and Soft Error Correction features
  • High performance, low power - 150MHz fabric speed while consuming µW static and mW active power

Applications

  • Consumer electronics
  • Compute and storage
  • Wireless communications
  • Industrial control systems
  • Automotive system
Yayınlandı: 2013-10-01 | Güncellenmiş: 2026-02-11