Lattice Semiconductor Nexus™ 2 FPGA Platform
Lattice Semiconductor Nexus™ 2 Field Programmable Gate Array (FPGA) Platform is engineered to provide significant advancements in power and performance efficiency, connectivity, and security compared to similar products. The Nexus 2 platform enables the rapid development of multiple device families, which developers can use to create and build innovative products and solve technical issues in product designs. This updated platform complements the original Nexus by expanding its performance capabilities and offering nearly twice the logic density, external memory interface speed, and SerDes bandwidth. The Nexus 2 platform features up to 7.98Gbps MIPI D and C-PHY and an array of security features, such as anti-tamper protection, crypto agility, and post-quantum ready. Lattice Semiconductor Nexus 2 FPGA Platform is ideal for edge, video, and industrial applications.Features
- Fast connectivity with up to 7.98Gbps MIPI D and C-PHY, multi-protocol SerDes with PCIe Gen4, and LPDDR4 interconnect
- Optimized power and performance are designed for small FPGAs with 2x programmable fabric speeds and 2x DSPs per logic
- Security includes crypto agility, post-quantum ready, and anti-tamper protection
- Faster flash configuration by doubling flash interface width from 4 to 8 and improving from single data rate (SDR) to double data rate (DDR)
- Improved timing closure provides greater flexibility in placement and routing, reduced latency, and better resource utilization to support more complex applications
- More DSP blocks allow for more parallel operations on complex algorithms, video processing, and edge AI inferencing
Applications
- Edge
- Video bridging
- Industrial
Comparison Chart
Videos
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-10-15