Lattice Semiconductor XP2 Non-Volatile Field Programmable Gate Arrays
Lattice's LatticeXP2 non-volatile field programmable gate arrays combine a look-up table-based FPGA fabric with Flash non-volatile cells in a flexiFlash™ architecture. The flexiFlash architecture provides instant-on, small footprint, on-chip storage with FlashBAK™ embedded block memories, Serial TAG memory, and design security. The devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops, pre-engineered source synchronous I/O, and enhanced sysDSP blocks. The product is ideal for high-volume and low-cost applications.Features
- flexiFLASH™ Architecture
- Instant-on
- Infinitely reconfigurable
- Single-chip
- FlashBAK™ technology
- Serial TAG memory
- Design security
- Live Update Technology
- TransFR™ technology
- Secure updates with 128 bit AES encryption
- Dual-boot with external SPI
- sysDSP™ Block
- Three to eight blocks for high performance
- Multiply and Accumulate
- 12 to 32 18x18 multipliers
- Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
- Embedded and Distributed Memory
- Up to 885 Kbits sysMEM™ EBR
- Up to 83 Kbits Distributed RAM
- sysCLOCK™ PLLs
- Up to four analog PLLs per device
- Clock multiply, divide and phase shifting
- Flexible I/O Buffer
- sysIO™ buffer supports:
- LVCMOS 33/25/18/15/12; LVTTL
- SSTL 33/25/18 class I, II
- HSTL15 class I; HSTL18 class I, II
- PCI
- LVDS, Bus-LVDS, MLVDS, LVPECL, RSDS
- sysIO™ buffer supports:
- Pre-engineered Source Synchronous Interfaces
- DDR / DDR2 interfaces up to 200 MHz
- 7:1 LVDS interfaces support display applications
- XGMII
- Density And Package Options
- 5k to 40k LUT4s, 86 to 540 I/Os
- csBGA, TQFP, PQFP, ftBGA and fpBGA packages
- Density migration supported
- Flexible Device Configuration
- SPI (master and slave) Boot Flash Interface
- Dual Boot Image supported
- Soft Error Detect (SED) macro embedded
- System-Level Support
- IEEE 1149.1 and IEEE 1532 Compliant
- On-chip oscillator for initialization & general use
- Devices operate with 1.2V power supply
Block Diagram
Yayınlandı: 2008-06-25
| Güncellenmiş: 2022-03-11