LeaderTech 5401 Round Conductive Elastomers

LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using a room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.

Features

  • High shielding effectiveness
  • Ideal as an EMI shield and environmental gasket that allows for better use of space
  • Many different profiles and shapes available to meet users' specific requirements
  • Low compression forces achievable with hollow gaskets
  • Cost-effective materials and profiles available
  • Available with many different mounting methods
  • Variety of available materials ensures galvanic compatibility
  • Military and commercial materials to fit designers' specific needs

Specifications

  • 75dB to 110dB of plane wave shielding effectiveness at 10GHz
  • Continuous temperature range of up to -65°C to +160°C
  • More than 30 sizes to fit variety of applications
Yayınlandı: 2020-02-11 | Güncellenmiş: 2024-05-21