LeaderTech Board Shield Prototype Kit

LeaderTech Board Shield Prototype (BSP) Kit allows designers to quickly assemble a one- or two-piece production-quality circuit board shield without special tools or experience. LeaderTech BSP Kit includes all the parts a designer needs to create a prototype shield. The kit offers a selection of CBS (Circuit Board Shields) fences, tech clips, and SMS (Surface Mount Shields) covers. The BSP kit also features customizable cover materials the user can cut and form to fit the shape and size of a board component. This kit helps streamline development and the electromagnetic interference (EMI) test stages of a designer's project.

Features

  • Everything needed to assemble a high-performance PCB shield prototype without special tools or experience
  • Fast and easy solution to streamline development and EMI test stages of a project

Kit Contents

  • CBS Fences
    • Quantity of 1 - 12" x .200" (20-CBS)
    • Quantity of 1 - 12" x .400" (40-CBS)
    • Quantity of 1 - 12" x .500" (50-CBS)
    • Quantity of 1 - 12" x .800" (80-CBS)
  • Tech Clips
    • Quantity of 20 clips in standard tape and reel packaging
  • Tech Clip Covers
    • Quantity of 1 - 5" x 5" x .008"
    • Quantity of 1 - 5" x 5" x .010"
    • Quantity of 1 - 5" x 5" x .015"
  • Standard Cover
    • Quantity of 1 - 1.032" x 1.032" x .200"
  • Stainless Steel Ruler
    • Quantity of 1 - 6" ruler
  • Conductive Copper Foil Tape
    • Quantity of 1 - 1" x 12" tape
Yayınlandı: 2016-10-20 | Güncellenmiş: 2022-03-11