LeaderTech CFS Conductive Foam Shielding
LeaderTech CFS Conductive Foam Shielding is made of nickel copper polyurethane foam layered between two pieces of conductive polyester fabric. The CFS series offers a 60dB typical 10MHz to 3GHz shielding effectiveness and -40°C to +70°C operating temperature range. LeaderTech CFS Conductive Foam is ideal for applications that require low compression forces but excellent shielding effectiveness.Features
- High shielding effectiveness
- Low compression
- Low surface resistivity
- <0.2Ω/sq surface resistivity
- 60dB typical 10MHz to 3GHz shielding effectiveness
- -40°C to +70°C operating temperature range
Applications
- Intricate die cuts forms
- I/O panels
- Backplanes
- Connectors
- Access panels
Yayınlandı: 2020-04-20
| Güncellenmiş: 2024-05-21