LeaderTech EMI Conductive Elastomer Shielding Gaskets

LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.

Features

  • Excellent shielding effectiveness
  • EMI shield and environmental gasket
  • Multiple profiles and shapes available
  • Multiple mounting methods
  • Low compression forces achievable with hollow gaskets
  • Low-cost materials and profiles available
Yayınlandı: 2017-05-15 | Güncellenmiş: 2022-06-20