LeaderTech Tech Clip Kit

LeaderTech Tech Clip Kit contains all the components necessary to construct a high-performance PCB shield prototype without special tools or experience. The Tech Clip Kit is a quick and simple solution to streamline the development and EMI test stages of a project. Designers can cut and form a one-piece board-level shield to exact specifications efficiently and cost-effectively. LeaderTech Tech Clips are EMI board shield clips that negate the need for a 2-piece shielding solution and enable EMI shield placement on a PCB without post soldering.

Individual Tech Clips can be purchased by clicking here.

Kit Contents

  • 20 - Tech Clips in tape and reel packaging for high-speed automated placement
  • 2 - 60mm x 80mm x 0.25mm Tech Clip Covers

Materials

  • Tech Clips - .008” Thick Pre-Tin Plated Phos. Bronze
  • Tech Clip Covers - .010” Thick Alloy 770

Applications

  • Kit
    • Everything you need to assemble a high-performance PCB shield prototype without special tools or experience
    • Fast and easy solution to streamline development and EMI test stages of your project saving you time and money
  • Clip
    • Allows for 1-Piece EMI/RFI Shielding on PCBs with easy shield removal/ replacement
    • Universal clip with spring contact retention fingers compatible with .008” - .010” thick shielding materials
    • Suitable for Automated Placement with Circular Pick Spot
    • Tape & Reel Packaging
    • Reduce PCB costs
Yayınlandı: 2016-10-18 | Güncellenmiş: 2022-03-11