LeaderTech TCF Ultra-Thin Carbon Fiber Thermal Pads

LeaderTech TCF Ultra-Thin Carbon Fiber Thermal Pads offer low thermal resistance and a soft surface. These pads mainly use carbon fiber as a thermally conductive filler by producing the carbon fiber vertically arranged in the polymer matrix. This design forms a thermal conduction path in the vertical direction, which significantly enhances the heat transfer efficiency. LeaderTech TCF Ultra-Thin Carbon Fiber Thermal Pads have a 2-year shelf life and -50°C to +180°C operating temperature range. The TCF series is highly flexible and can replace thermal grease material. Typical applications include graphic processors, base stations, microprocessors, and telecommunications.

Features

  • Soft surface
  • Good compressibility
  • Low thermal impedance
  • Good thermal stability
  • Ultra-thin design
  • Highly flexible, can replace thermal grease material

Applications

  • Graphic processors
  • Base stations
  • Microprocessors
  • Telecommunications

Specifications

  • Thermal impedance
    • TCF350: at 40psi
    • TCF160: at 30psi
    • TCF200 and TCF240: at 20psi
  • -50°C to +180°C operating temperature range
  • Storage conditions
    • Store in dark environment
    • ≤+30°C storage temperature
    • ≤+70% storage humidity
  • 2-year shelf life at storage conditions

Properties Chart

Chart - LeaderTech TCF Ultra-Thin Carbon Fiber Thermal Pads
Yayınlandı: 2023-10-04 | Güncellenmiş: 2023-10-31