Ledex / Johnson Electric Solenoid Demo Board

Johnson Electric Ledex Solenoid Demo Boards expedite traditional iterative solenoid selection processes and efficiently test any solenoid at various voltages, duty cycles, and power levels. The demo boards feature Raspberry Pi Pico, four gate drivers, and an LCD screen. The Johnson Electric Ledex Solenoid Demo Boards are ready-to-use with pre-installed circuitry, though the board is fully reprogrammable with user coding, which caters to novice and advanced users. The demo board offers an intuitive GUI to simplify user experience and features digital input with remote channel control for automating testing.

Features

  • Easily and efficiently test any size solenoid at various voltages, duty cycles, and power levels
  • Raspberry Pi Pico
  • Four gate drivers
  • Current and temperature sensing
  • LCD screen
  • 12-48V input voltage range
  • Pre-installed circuitry
  • Plug-and-play wiring
  • Terminal block interface allows users to install up to four solenoids, power, and ground
  • Digital input with remote channel control for automating testing
  • Intuitive GUI; user-friendly menu navigation and parameter input

Schematic

Chart - Ledex / Johnson Electric Solenoid Demo Board
Yayınlandı: 2023-10-16 | Güncellenmiş: 2023-11-15