Ledex / Johnson Electric STA® Tubular Linear DC Solenoids

Ledex / Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin, ensuring a long life of 25 million actuations. The platform is available in various sizes in both push and pull engagement, which is well-suited for lock/latch operations. Ledex / Johnson Electric STA Tubular Linear DC Solenoids provide high resistance to shock and vibration to withstand extreme ambient conditions. The devices are also available in magnetic latching versions.

Features

  • Long life, 25M cycles
  • Built-in air gap spacer
  • Strokes to 1"
  • No lubrication required
  • Easily customizable
  • Push and pull models available
  • Four diameters and six sizes
  • No lubrication required
  • Built-in plunger stop
  • Simple thread mounting
  • Two-pole face styles
  • Various voltage inputs
  • -55°C to +80°C ambient temperature range

Applications

  • ATMs
  • Door interlocks
  • Medical diagnostic devices
  • Laboratory equipment
  • Tilt tray sorting
Yayınlandı: 2019-07-12 | Güncellenmiş: 2023-10-16