Ledil ADELY-50 LED Lighting Reflectors

Ledil ADELY-50 LED Lighting Reflectors are engineered to allow one luminaire body to integrate YASMEEN lenses and ADLEY reflectors. These reflectors employ a holder similar to the YASMEEN-50-HLD, allowing the use of YASMEEN lenses in the same luminaire. These ADELY-50 reflectors are optimized for 10mm LES COBs. The ADELY-50 reflectors are ideal for visual perfection in retail lighting and architectural applications.

Features

  • Beam options:
    • ~50° wide beam for ADELY-50-WW
    • ~36° wide beam for ADELY-50-W
    • ~24° medium beam for ADELY-50-M
    • ~15° spot beam for ADELY-50-S
  • ∅50mm variant optimized for COBs with 10mm LES size
  • RoHS compliant

Applications

  • Visual perfection in retail lighting
  • Architectural applications
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Görüş açısı Yükseklik Tip Şekil
C18891_ADELY-50-S C18891_ADELY-50-S Veri Sayfası 18 deg 27 mm Aluminum Reflector Round
C18892_ADELY-50-M C18892_ADELY-50-M Veri Sayfası 23 deg 27 mm Aluminum Reflector Round
C18893_ADELY-50-W C18893_ADELY-50-W Veri Sayfası 37 deg 27 mm Aluminum Reflector Round
C18894_ADELY-50-WW C18894_ADELY-50-WW Veri Sayfası 26.9 mm Aluminum Reflector Round
Yayınlandı: 2023-12-27 | Güncellenmiş: 2024-01-08