Ledil Angela & Angelina Reflectors
LEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.Features
- Angela
- Diameter 119.5mm, height 74.5mm
- Typical FWHM values:
- ANGELA-S: ˜12°
- ANGELA-M: ˜20°
- ANGELA-W: ˜35°
- 93% typical efficiency
- RoHS and Reach compliant
- Precision-molded from high grade PC UL94 HB rated material with operating rating -40°C to +100°C
- Angelina
- Diameter 82mm, height 31mm
- Typical FWHM values:
- ANGELINA-S: ˜17°
- ANGELINA-M: ˜28°
- ANGELINA-W: ˜45°
- 93% typical efficiency
- RoHS and Reach compliant
- Precision-molded from high grade PC UL94 HB rated material with operating rating -40°C to +100°C
Angela & Angelina Families
Yayınlandı: 2014-01-07
| Güncellenmiş: 2022-03-11