Ledil CARMEN LED Lighting Lenses
Ledil CARMEN LED Lighting Lenses are high-precision lenses and black reflectors ideal for non-glare retail lighting. Ledil CARMEN Lenses offer a sharp cutoff and minimized spill light, providing high contrast between the highlighted objects and their surroundings. The CARMEN series features a closed design that protects the COB from tampering and dust. The devices are compatible with LEDiL HEKLA using Holder-C and 3rd party connectors using Holder-B.Features
- Types
- CARMEN-50 50mm diameter variant for up to 10mm LES size COBs
- CARMEN-70 70mm diameter variant for up to 11mm LES size COBs
- CARMEN-90 90mm diameter variant for up to 14.5mm LES size COBs
- Designed for non-glare retail lighting
Yayınlandı: 2019-05-22
| Güncellenmiş: 2023-05-01