Ledil DAISY-4X1-W-D LED Lighting Devices

Ledil DAISY-4X1-W-D LED Lighting Devices are 182mm x 40 mm linear devices with seamless glare-eliminating SHD3 shades (narrow lips and round openings) with a matt finish. These devices feature an approximately 50° wide beam and are RoHS compliant. The DAISY-4X1 devices are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. These devices are ideal for premium-class indoor lighting applications.

Features

  • Approximately 50° wide beam
  • 182mm x 40mm dimensions
  • SHD3 shade with narrow lips and round openings
  • 20.2mm height
  • RoHS compliant

Applications

  • Premium class indoor lighting

Overview

Ledil DAISY-4X1-W-D LED Lighting Devices

Videos

Yayınlandı: 2025-02-19 | Güncellenmiş: 2025-04-15