Ledil DAISY-7X1 LED Lighting Lenses

Ledil DAISY-7X1 LED Lighting Lenses are 280mm x 40mm linear solutions with 7X1 shade in gloss and matt black, white, and metal. These lenses are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. The DAISY-7X1 LED lighting lenses are ideal for premium-class indoor lighting. These DAISY-7X1 lenses are RoHS and REACH-compliant.

Features

  • 280mm x 40mm linear solutions
  • Compatible with up to 5630-size mid-power LED packages
  • RoHS and REACH compliant

Applications

  • Premium-class indoor lighting
Yayınlandı: 2023-08-29 | Güncellenmiş: 2024-06-18