Ledil ELISE LED Reflectors

Ledil ELISE LED Reflectors are RoHS-compliant lighting reflectors designed to provide spot beams, medium beams, and wide beams of light. These LED reflectors are available in 50mm, 70mm, and 110mm dimensions with 15° spot beam, 24° medium beam, and 36° and 60° wide beams of light. The Ledil ELISE LED lighting reflectors feature a poke-in termination method for wire and cable, a gold-plated contact mating area, and snap-in LED retention. These LED reflectors are designed to work with TE LUMAWISE ZxL LED holders. The Z35L is designed to connect to ELISE-50, the Z45L is designed to connect to ELISE-70, and the Z50L is designed to connect to the ELISE-110 reflector.

Features

  • Designed to provide spot beams, medium beams, and wide beams of light
    • 15° spot beam of light
    • 24° medium beam of light
    • 36° and 60° wide beams of light
  • Poke-in termination method to wire and cable
  • Gold-plated contact mating area
  • Snap-in LED retention
  • RoHS compliant
  • Designed to work with TE LUMAWISE ZxL LED holders
    • Z35L is designed to connect to ELISE-50
    • Z45L is designed to connect to ELISE-70
    • Z50L is designed to connect to ELISE-110
Yayınlandı: 2020-04-08 | Güncellenmiş: 2024-05-21