Ledil Real Spot (RS) Beams

Ledil Real Spot (RS) Beams offer the right balance of optical and aesthetic elements. The real spot beams combine a traditional beam shape and a tight cutoff, ideal for high-contrast lighting and highlighting objects even from a longer distance.

The Ledil AMY-50-RS and AMY-70-RS are excellent for slim, elegant tracks and downlights. The AMY-50-S features a beam for high-contrast illumination, and the AMY-50-RS features a beam for even more dramatic effects or lighting small objects from a greater distance. The RS beam supplies a beam angle as narrow as 9° with a 6mm LES.

The YASMEEN-70-RS is utilized for track lights, with supreme light quality and appearance. The YASMEEN-70-RS has a patent-pending technology that minimizes spill light to nearly zero levels.

Features

  • Aesthetically pleasing tight spot beams
  • Enable visually appealing high-contrast lighting
  • Effectively illuminates distant objects
  • Ideal shape and precise cutoff for optimal highlighting
  • YASMEEN-70-RS is ideal for track lights with minimal spill light
  • AMY-50-RS and AMY-70-RS ideal for slim, elegant track and downlights

Applications

  • Retail lighting
  • Architectural lighting
  • High-quality spot lighting
  • Museum lighting
Ledil Real Spot (RS) Beams

Beam Angle vs. LES Size

Ledil Real Spot (RS) Beams
Ledil Real Spot (RS) Beams
Ledil Real Spot (RS) Beams
Yayınlandı: 2023-03-30 | Güncellenmiş: 2023-04-03