The ROSE-UV variant assemblies are made from optical grade silicone for high power UV-LEDs with a dome. This setup helps to increase optical efficiency and UV resistance of the optics considerably. These lens assemblies have been tested in heavy UV exposure over 6000 hours without any noticeable change in the transmission. The ROSE-UV LED lighting lens assemblies are available in 21.6mm x 21.6mm dimensions and with a height of 12.86mm (up to 3535 size). These lens assemblies offer substantially improved performance and durability over previous generation optics and are ideal for use in NDT and curing applications.
The ROSE-MRK variant assemblies provide quality lighting for the bigger LEDs. These lens assemblies come with 7070 size LED packages. Having the same outer dimensions as the previously released ROSE-products, they are compatible with numerous different lighting fixtures. Additionally, the ROSE-MRK assemblies provide an efficient and trusted portfolio to build on for upgrading or building new luminaries for larger LED packages. Typical applications include indoor lighting, general lighting, up- and downlights, and spotlights.
Features
- Preassembled with lightweight, durable holders and fastening tape for fast and easy installation
- Available in 21.6mm x 21.6mm dimensions and 9g weight (approx.)
- ROSE-UV
- Come in 3535 size LED packages with 12.9mm height
- Manufactured using silicone for high power UV-LEDs with a dome
- ~14° smooth spot / ~25° medium / ~40° wide beam angle options
- Up to 92% efficiency (typical)
- Compatible for use with LEDs from LED Engine and NICHIA, among others
- ROHS and REACH compliant
- ROSE-MRK
- Designed for super high-power multicrystal LEDs up to 7070 packages
- Scalable into numerous lighting fixtures and applications
- Lens made out of PC
- Meant for big and powerful super high power LEDs
- Up to 84% efficiency (typical)
- Up to 62° FWHM (typical)
- Compatible for use with LEDs from Lumileds, Cree, and OSRAM, among others
- RoHS and REACH compliant
Applications
- ROSE-UV
- Non-destructive testing (NDT)
- Curing requirements
- ROSE-MRK
- Indoor lighting
- General lighting
- Spotlights
- Up- and downlights
| Parça Numarası | Veri Sayfası | Açıklama | İle kullanmak için |
|---|---|---|---|
| C16402_CLAMP-VEROSE-13-18 | ![]() |
LED Aydınlatma Aksesuarları ve Donanımları ROUND 1POS 50mm D | Bridgelux Vero 13 SE, Vero 18 SE COBs |
| FA15233_ROSE-MRK-W | ![]() |
LED Lensler ve Takımlar Lens square 21.6x21.6mm(D)12.9mm | Lumileds, Osram |
| FA15480_ROSE-MRK-BW | ![]() |
LED Lensler ve Takımlar Square Lens 1 Position | Cree, Lumileds |
| FA15229_ROSE-MRK-S | ![]() |
LED Lensler ve Takımlar Lens square 21.6x21.6mm(D)12.9mm | Lumileds |
| FA15232_ROSE-MRK-M | ![]() |
LED Lensler ve Takımlar Lens square 21.6x21.6mm(D)12.5mm | Lumileds |