Ledil Strada-SQ Lenses for Lumileds

Ledil Strada-SQ Lenses are designed for use with Lumileds LUXEON M high flux density and efficacy LEDs. The Strada-SQ series lenses are 25mm x 25mm(D) and 8.7mm(H) and can be easily fastened using screws, pins, and tape. When installing these lenses, Ledil recommends leaving a minimum center to center spacing between STRADA-SQ lenses of 30mm (edge to edge spacing >5mm) to ensure the best optical performance. Combined with Lumileds LUXEON M LEDs, the Ledil Strada-SQ series lenses are ideal for applications, including downlights, lamps, indoor area lighting, and spotlights.

Features

  • Strada-SQ family
  • LUXEON M LED
  • Black color design
  • 25mm x 25mm x 8.7mm dimensions
  • PMMA optic material
  • Screw, pin, tape fastening

Applications

  • Outdoor
  • High bay and low bay
  • Downlights
  • Lamps
  • Indoor area lighting
  • Spotlights
Yayınlandı: 2013-11-22 | Güncellenmiş: 2022-03-11