Ledil STRADELLA Dense Lens Arrays

Ledil STRADELLA Dense Lens Arrays are small, cost-efficient single-lens or dense lens arrays. The STRADELLA series is ideal for street, area, and industrial lighting. The larger lens arrays are offered with an integrated silicone gasket for dusty and damp environments with up to IP67 ingress protection. Ledil STRADELLA Dense Lens Arrays provide a huge amount of light from a relatively small area and are an excellent option for up to 3535 size mid and high-power LEDs and CSP LEDs.

Features

  • 14 x 14mm single lenses
  • Up to IP67 ingress protection

Applications

  • Medium pole distances
  • Wide streets
  • Moderate street width
  • Asymm street lighting
  • IESNA Type III Array
  • Residential streets
  • Europe-specific lighting
  • US-specific lighting
  • India-specific lighting
Yayınlandı: 2019-05-22 | Güncellenmiş: 2023-05-02