Ledil YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

Features

  • Versatile Chip-on-Board (COB) optics
  • Supreme light quality for track lighting
  • Available in various sizes and beams with tunable white capabilities
  • Compatible with up to 14.5mm lens size COBs
  • Compatible with LEDiL HEKLA and BJB connectors
  • Available in three sizes, including 30mm, 35mm, 50mm, and 70mm
  • The design offers better beam control and white mixing to improve the quality of output light
  • Works with top flanges and holders

Videos

Yayınlandı: 2021-03-03 | Güncellenmiş: 2025-08-26